Murrelektronik 7000-08041-2301000 M8 Sensor Connector 3-Pin 10m

Image Representative of Range

Murrelektronik 7000-08041-2301000 M8 Sensor Connector 3-Pin 10m

MPN
7000-08041-2301000
EAN-13
4048879231107
Order Code
05-5184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-08041-2301000 is a sensor/actuator connector with an M8 x 1 socket and a straight design. It features a 10.00 m cable with 3 pins, ideal for secure connections in industrial automation applications. Manufactured by Murrelektronik, this connector ensures reliable performance in demanding environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator connector
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot