Murrelektronik 7000-08041-6100300 Sensor/Actuator Connector M8 Straight 3m

Image Representative of Range

Murrelektronik 7000-08041-6100300 Sensor/Actuator Connector M8 Straight 3m

MPN
7000-08041-6100300
EAN-13
4048879230919
Order Code
05-5188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Murrelektronik's sensor/actuator connector, model 7000-08041-6100300, features an M8 x 1 socket and comes with three pins. This connector boasts a straight form and a length of 3.00 metres. It is typically used in automation for reliable signal transmission between sensors and control systems.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 3m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot