Murrelektronik 7000-08041-6100050 M8 Connector 3-Pin 0.50m Socket Straight

Image Representative of Range

Murrelektronik 7000-08041-6100050 M8 Connector 3-Pin 0.50m Socket Straight

MPN
7000-08041-6100050
EAN-13
4048879439091
Order Code
05-5185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Murrelektronik 7000-08041-6100050 is a sensor/actuator connector with a straight M8 x 1 socket featuring three pins. It has a cable length of 0.50 metres and is ideal for connecting devices in automation systems. This connector is typically used in industrial applications where reliable and compact connections are required.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 0.5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot