Murrelektronik 7000-08041-6301000 Connector M8 10m Straight 3-Pin Socket

Image Representative of Range

Murrelektronik 7000-08041-6301000 Connector M8 10m Straight 3-Pin Socket

MPN
7000-08041-6301000
EAN-13
4048879230537
Order Code
05-5191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.16
5+ £23.89
25+ £22.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Murrelektronik 7000-08041-6301000 is a sensor/actuator connector featuring a straight M8 x 1 socket with 3 pins. It has a cable length of 10.00 metres, suitable for extended reach in installations. This connector is ideal for connecting sensors and actuators in industrial automation environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot