Murrelektronik 7000-08041-6100200 M8 Socket Straight 3-Pin 2.00m

Image Representative of Range

Murrelektronik 7000-08041-6100200 M8 Socket Straight 3-Pin 2.00m

MPN
7000-08041-6100200
EAN-13
4048879000918
Order Code
05-5187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Murrelektronik 7000-08041-6100200 is a high-quality sensor/actuator connector with an M8 x 1 socket and straight design, featuring a 2.00 m cable. This connector has three pins and is suitable for efficient and reliable signal transmission. It is typically used in industrial automation for connecting sensors and actuators, ensuring robust and stable connections.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot