Müller 20040 BG 30.18 Service Hours Counter 12-48V Roller 1 piece |
09-9902
|
|
|
1+ £28.76
Price per unit Ex VAT
|
99999.9h |
50 x 25mm |
Universal connector: screw and AMP connector 6.3 x 0.8 mm |
4.4mm |
7-digit |
(L x W x H) 63 x 53 x 28 mm |
28mm |
IP65 |
63mm |
BG 30.18 12-48V DC |
Panel mount |
12 - 48V DC |
60g |
53mm |
Service hours counter |
Analogue |
Roller counter |
Black |
Müller 20142 BG 70.29 Service Hours Counter 12-48V DC Roller 1 piece |
09-9903
|
|
Despatched within 4 working days - 16 in stock
|
1+ £31.20
Price per unit Ex VAT
|
99999.9h |
45 x 35mm |
Screw connector |
2.6mm |
6-digit |
(L x W x H) 60 x 35 x 90 mm |
90mm |
IP50 |
60mm |
Distributor installation |
BG 70.29 12-48V DC |
12 - 48V DC |
88g |
35mm |
Service hours counter |
Analogue |
Roller counter |
Black |
Müller 20415 BW 40.18 Service Hours Counter 24V 60Hz Roller Counter |
09-9904
|
|
Despatched within 4 working days - 43 in stock
|
1+ £13.75
Price per unit Ex VAT
|
99999.99h |
45 x 45mm |
|
4.4mm |
7-digit |
(L x W x H) 38 x 48 x 48 mm |
48mm |
IP50 |
38mm |
BW 40.18 24V 60Hz |
Panel mount |
24 V/60Hz |
57g |
48mm |
Service hours counter |
Analogue |
Roller counter |
Black |
Müller 20452 BW 40.18 Service Hours Counter 230V 60Hz Roller Counter |
09-9905
|
|
Despatched within 4 working days - 41 in stock
|
1+ £12.22
Price per unit Ex VAT
|
99999.99h |
45 x 45mm |
|
4.4mm |
7-digit |
(L x W x H) 38 x 48 x 48 mm |
48mm |
IP50 |
38mm |
BW 40.18 230V 60Hz |
Panel mount |
230 V/60Hz |
57g |
48mm |
Service hours counter |
Analogue |
Roller counter |
Black |
Müller 20453 BW 40.18 Service Hours Counter 24V 50Hz Roller Counter |
09-9906
|
|
Despatched within 4 working days - 109 in stock
|
1+ £12.90
Price per unit Ex VAT
|
99999.99h |
45 x 45mm |
|
4.4mm |
7-digit |
(L x W x H) 38 x 48 x 48 mm |
48mm |
IP50 |
38mm |
BW 40.18 24V 50Hz |
Panel mount |
24 V/50 Hz |
57g |
48mm |
Service hours counter |
Analogue |
Roller counter |
Black |
Müller 20839 BW 70.18 Service Hours Counter 230V 60Hz Roller |
09-9907
|
|
Despatched within 4 working days - 76 in stock
|
1+ £16.94
Price per unit Ex VAT
|
99999.99h |
45 x 17.5mm |
Screw connector |
2.6mm |
7-digit |
(L x W x H) 61.5 x 17.5 x 85 mm |
85mm |
IP50 |
61.5mm |
Distributor installation |
BW 70.18 230V 60Hz |
230 V/60Hz |
64g |
17.5mm |
Service hours counter |
Analogue |
Roller counter |
Black |
Müller 20927 BW70.29 Service Hours Roller Counter 24V 50-60Hz |
09-9908
|
|
Despatched within 4 working days - 16 in stock
|
1+ £15.43
Price per unit Ex VAT
|
99999.9h |
45 x 35mm |
Screw connector |
|
6-digit |
(L x W x H) 60 x 35 x 90 mm |
90mm |
IP50 |
60mm |
Distributor installation |
BW 70.29 24V 50-60Hz |
24 V/50 - 60 Hz |
88g |
35mm |
Service hours counter |
Analogue |
Roller counter |
Black |
Müller 21654 BW 70.18 24V 50Hz Roller Counter Service Hours |
09-9912
|
|
Despatched within 4 working days - 63 in stock
|
1+ £15.40
Price per unit Ex VAT
|
99999.99h |
45 x 17.5mm |
Screw connector |
2.6mm |
7-digit |
(L x W x H) 61.5 x 17.5 x 85 mm |
85mm |
IP50 |
61.5mm |
Distributor installation |
BW 70.18 24V 50Hz |
24 V/60Hz |
64g |
17.5mm |
Service hours counter |
Analogue |
Roller counter |
Black |