Müller 20142 BG 70.29 Service Hours Counter 12-48V DC Roller 1 piece

MPN
20142
Brand
Muller
EAN-13
4022709201423
Order Code
09-9903
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by Muller, the BG 70.29 service hours counter operates on 12-48V DC and is key for tracking operational time in machinery. It is a roller counter designed to measure and display the service hours efficiently. Typical applications include monitoring equipment maintenance schedules in industrial and commercial settings.
Type Service hours counter
Display Type Analogue
Measurement Range 99999.9h
Assembly dimensions 45 x 35mm
Connections Screw connector
Digit Height 2.6mm
Digits 6-digit
Dimensions (L x W x H) 60 x 35 x 90 mm
Display (details) Roller counter
Factory colour Black
Height 90mm
IP Rating IP50
Length 60mm
Misc Attribute 1 Distributor installation
Misc Attribute 2 BG 70.29 12-48V DC
Operating Voltage 12 - 48V DC
Weight 88g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot