Müller 20839 BW 70.18 Service Hours Counter 230V 60Hz Roller

MPN
20839
Brand
Muller
EAN-13
4022709208392
Order Code
09-9907
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Muller service hour meter, model BW 70.18, operates at 230V and 60Hz, and is a reliable service hours counter with a roller counter mechanism. Manufactured by Muller, this product efficiently tracks service hours, making it ideal for maintenance scheduling in various equipment. Typical applications include monitoring operational time in industrial machinery and electrical devices.
Type Service hours counter
Display Type Analogue
Measurement Range 99999.99h
Assembly dimensions 45 x 17.5mm
Connections Screw connector
Digit Height 2.6mm
Digits 7-digit
Dimensions (L x W x H) 61.5 x 17.5 x 85 mm
Display (details) Roller counter
Factory colour Black
Height 85mm
IP Rating IP50
Length 61.5mm
Misc Attribute 1 Distributor installation
Misc Attribute 2 BW 70.18 230V 60Hz
Operating Voltage 230 V/60Hz
Weight 64g
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot