Müller 21654 BW 70.18 24V 50Hz Roller Counter Service Hours

MPN
21654
Brand
Muller
EAN-13
4022709216540
Order Code
09-9912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Muller manufactures the BW 70.18 24V 50Hz service hours counter, known for its accuracy and reliability. This product, a roller counter and service hour meter, efficiently tracks operating duration in machinery and equipment. Typically used in industries requiring monitoring of service intervals, it ensures timely maintenance actions.
Type Service hours counter
Display Type Analogue
Measurement Range 99999.99h
Assembly dimensions 45 x 17.5mm
Connections Screw connector
Digit Height 2.6mm
Digits 7-digit
Dimensions (L x W x H) 61.5 x 17.5 x 85 mm
Display (details) Roller counter
Factory colour Black
Height 85mm
IP Rating IP50
Length 61.5mm
Misc Attribute 1 Distributor installation
Misc Attribute 2 BW 70.18 24V 50Hz
Operating Voltage 24 V/60Hz
Weight 64g
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot