Müller 20452 BW 40.18 Service Hours Counter 230V 60Hz Roller Counter

MPN
20452
Brand
Muller
EAN-13
4022709204523
Order Code
09-9905
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £12.91 £12.22
10+ £11.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Muller service hours counter, model BW 40.18 230V 60Hz, is an accurate roller counter designed to track service hours effectively. Manufactured by Muller, this reliable device operates at 230 volts and 60 hertz, making it ideal for consistent performance monitoring. It is typically used in industrial and commercial settings to track equipment usage and maintenance schedules efficiently.
Type Service hours counter
Display Type Analogue
Measurement Range 99999.99h
Assembly dimensions 45 x 45mm
Digit Height 4.4mm
Digits 7-digit
Dimensions (L x W x H) 38 x 48 x 48 mm
Display (details) Roller counter
Factory colour Black
Height 48mm
IP Rating IP50
Length 38mm
Misc Attribute 1 BW 40.18 230V 60Hz
Misc Attribute 2 Panel mount
Operating Voltage 230 V/60Hz
Weight 57g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot