Müller 20453 BW 40.18 Service Hours Counter 24V 50Hz Roller Counter

MPN
20453
Brand
Muller
EAN-13
4022709204530
Order Code
09-9906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

Muller manufactures the BW 40.18 24V 50Hz service hours counter, designed to precisely monitor operation time. This roller counter is robust and ideal for maintaining machinery by tracking service hours. Typically used in industrial settings, it aids in scheduling maintenance tasks efficiently.
Type Service hours counter
Display Type Analogue
Measurement Range 99999.99h
Assembly dimensions 45 x 45mm
Digit Height 4.4mm
Digits 7-digit
Dimensions (L x W x H) 38 x 48 x 48 mm
Display (details) Roller counter
Factory colour Black
Height 48mm
IP Rating IP50
Length 38mm
Misc Attribute 1 BW 40.18 24V 50Hz
Misc Attribute 2 Panel mount
Operating Voltage 24 V/50 Hz
Weight 57g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot