Müller 20415 BW 40.18 Service Hours Counter 24V 60Hz Roller Counter

MPN
20415
Brand
Muller
EAN-13
4022709204158
Order Code
09-9904
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Muller BW 40.18 24V 60Hz service hours counter is a reliable roller counter designed for tracking equipment usage time. Manufactured by Muller, this counter ensures precise measurement in various industrial and service environments. Typical applications include monitoring maintenance schedules and operational efficiency of machinery.
Type Service hours counter
Display Type Analogue
Measurement Range 99999.99h
Assembly dimensions 45 x 45mm
Digit Height 4.4mm
Digits 7-digit
Dimensions (L x W x H) 38 x 48 x 48 mm
Display (details) Roller counter
Factory colour Black
Height 48mm
IP Rating IP50
Length 38mm
Misc Attribute 1 BW 40.18 24V 60Hz
Misc Attribute 2 Panel mount
Operating Voltage 24 V/60Hz
Weight 57g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot