Müller 20040 BG 30.18 Service Hours Counter 12-48V Roller 1 piece

MPN
20040
Brand
Muller
EAN-13
4022709200402
Order Code
09-9902
Country of Origin
Germany
View Full Product Range (8)

Discontinued


Muller 20040 service hours counter is a versatile device operating on 12-48V DC. The roller counter tracks operational time, ensuring accurate service scheduling. It is commonly used in industrial machinery for maintenance planning.
Type Service hours counter
Display Type Analogue
Measurement Range 99999.9h
Assembly dimensions 50 x 25mm
Connections Universal connector: screw and AMP connector 6.3 x 0.8 mm
Digit Height 4.4mm
Digits 7-digit
Dimensions (L x W x H) 63 x 53 x 28 mm
Display (details) Roller counter
Factory colour Black
Height 28mm
IP Rating IP65
Length 63mm
Misc Attribute 1 BG 30.18 12-48V DC
Misc Attribute 2 Panel mount
Operating Voltage 12 - 48V DC
Weight 60g
Width 53mm

Trustpilot