Müller 20927 BW70.29 Service Hours Roller Counter 24V 50-60Hz

MPN
20927
Brand
Muller
EAN-13
4022709209276
Order Code
09-9908
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Muller BW 70.29 is a service hours counter that operates on 24V and supports frequencies of 50-60Hz. Manufactured by Muller, it features a roller counter for reliable tracking of service hours. It is commonly used in machinery maintenance to monitor operational periods and ensure timely servicing.
Type Service hours counter
Display Type Analogue
Measurement Range 99999.9h
Assembly dimensions 45 x 35mm
Connections Screw connector
Digits 6-digit
Dimensions (L x W x H) 60 x 35 x 90 mm
Display (details) Roller counter
Factory colour Black
Height 90mm
IP Rating IP50
Length 60mm
Misc Attribute 1 Distributor installation
Misc Attribute 2 BW 70.29 24V 50-60Hz
Operating Voltage 24 V/50 - 60 Hz
Weight 88g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot