Molex 430300002 Micro-fit Terminal Female Gold Plated 20-24 AWG |
05-3627
|
|
Despatched within 4 working days - 7,128 in stock
|
100+ £0.076
| 100+ |
£0.076 |
| 24000+ |
£0.069 |
Price per unit Ex VAT
|
Female |
24 - 20 |
Power, Wire-to-Board, Wire-to-Wire |
|
|
|
Socket |
|
|
Phosphor bronze |
7.0A |
|
84000 |
|
|
30 |
Compliant per 2000/53/EC |
43030-0002 |
|
2007-05-16 |
Molex 430300006 Micro-fit Female Crimp Terminal Gold Plated 26-30 AWG |
05-3633
|
|
Despatched within 4 working days - 3,450 in stock
|
50+ £0.098
Price per unit Ex VAT
|
Female |
30 - 26 |
Power, Wire-to-Board, Wire-to-Wire |
|
|
|
Socket |
|
|
Phosphor bronze |
4.5A |
|
84000 |
|
|
30 |
Not Relevant |
43030-0006 |
|
2007-05-16 |
Molex 430310005 Micro-fit Crimp Terminal Male 26-30 AWG Gold Plated |
05-3646
|
|
Despatched within 4 working days - 9,925 in stock
|
100+ £0.127
Price per unit Ex VAT
|
Male |
30 - 26 |
Power, Wire-to-Wire |
|
|
|
Plug |
|
|
Phosphor bronze |
4.5A |
|
84000 |
|
|
30 |
Compliant per 2000/53/EC |
430310005 |
|
2007-05-16 |
Molex 430310010 Micro-fit Crimp Terminal Male Tin Plated 26-30 AWG |
05-3649
|
|
Despatched within 4 working days - 1,065 in stock
|
50+ £0.191
Price per unit Ex VAT
|
Male |
30 - 26 |
Power, Wire-to-Wire |
|
|
|
Plug |
|
|
Phosphor bronze tin plated |
4.5A |
|
12000 |
|
|
30 |
Not Relevant |
430310010 |
|
2007-05-16 |
Molex 430310011 Micro-fit Crimp Terminal Male Gold Plated 26-30 AWG |
05-3650
|
|
Despatched within 4 working days - 1,100 in stock
|
50+ £0.160
| 50+ |
£0.160 |
| 1000+ |
£0.154 |
| 3000+ |
£0.147 |
Price per unit Ex VAT
|
Male |
30 - 26 |
Power, Wire-to-Wire |
|
|
|
Plug |
|
|
Phosphor bronze |
4.5A |
|
12000 |
|
|
30 |
Not Relevant |
43031-0011 |
43031-0011 |
2007-05-16 |
Molex 430310021 Micro-fit Crimp Terminal Male Tin Plated 18 AWG |
05-3651
|
|
Available to back orderBack order, lead time 11 weeks
|
100+ £0.082
Price per unit Ex VAT
|
Male |
18 |
Power, Wire-to-Wire |
|
|
Part Number 430310021 is Designed for 18 AWG 1061 Style Wire or a .073/1.85 Maximum Insulation Outside Diameter |
Plug |
0.75mm² |
|
Phosphor bronze tin plated |
8.5A |
|
84000 |
|
|
30 |
Not Relevant |
43031-0021 |
|
2018-03-21 |
Molex 462350002 Micro-fit Crimp Terminal Female 20-24 AWG Gold Plated |
05-3750
|
|
Despatched within 4 working days - 11,211 in stock
|
50+ £0.119
| 50+ |
£0.119 |
| 125+ |
£0.117 |
| 500+ |
£0.102 |
Price per unit Ex VAT
|
Female |
24 - 20 |
Power, Wire-to-Board, Wire-to-Wire |
|
|
Up to 50% reduction in mating force |
Socket |
|
|
Cu-alloy, tin plated |
5.0A |
|
84000 |
|
|
40 |
Compliant per 2000/53/EC |
46235-0002 |
|
2009-01-16 |
Molex 462350003 Micro-fit Crimp Terminal Female Gold/nickel 26-30 AWG |
05-3752
|
|
Despatched within 4 working days - 9,884 in stock
|
100+ £0.115
Price per unit Ex VAT
|
Female |
30 - 26 |
Power, Wire-to-Board, Wire-to-Wire |
|
|
Up to 50% reduction in mating force |
Socket |
|
|
Cu-alloy, tin plated |
5.0A |
|
84000 |
|
|
40 |
Compliant per 2000/53/EC |
46235-0003 |
|
2009-01-16 |
Molex 797580002 Micro-fit Lead 150mm 20 AWG Female Black Sn Plating |
05-4313
|
|
|
10+ £0.762
Price per unit Ex VAT
|
Female |
20 |
|
Pre-crimped Lead Only |
150.00mm |
|
Socket |
|
1 |
Phosphor bronze tin plated |
|
1 |
5000 |
Black |
Micro-Fit 3.0 Crimp Terminals |
|
Not Relevant |
|
|
2010-05-11 |