Molex 430310021 Micro-fit Crimp Terminal Male Tin Plated 18 AWG

MPN
430310021
Brand
Molex
EAN-13
2050009142162
Order Code
05-3651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,522 in stock

Molex's crimp contact 430310021 is designed for reliable electrical connectivity. It features high-quality materials and precision engineering for optimal performance. Typical applications include automotive, industrial, and consumer electronics.
Type Crimp contact
Pin or Socket Male
Wire Gauge 18
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Part Number 430310021 is Designed for 18 AWG 1061 Style Wire or a .073/1.85 Maximum Insulation Outside Diameter
Connector cross section 0.75mm²
Connector Type Plug
Contact Finish Phosphor bronze tin plated
Current maximum per contact 8.5A
Delivery unit 84000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 43031-0021
First published date 2018-03-21
G a d s l/ i m d s Compliant with Exemption 44
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 84000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.094/g
Packaging Type Tape on Full reel
Plating min mating 1.016µm
Plating min termination 1.016µm
Primary pack qty 12000
Product name Micro-Fit 3.0
Product number display 430310021
Product number hyphen 43031-0021
Product number sap 0430310021
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43031
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 8.5A
Upc 191128166102
Wire insulation diameter 1.85mm max.
Wire size awg 18
Wire size mm 0.75

Reviews

Be the first to submit a review

Trustpilot