The Molex Micro Fit 430310011 is a crimp contact designed for secure electrical connections. It features high conductivity and durability, making it suitable for electronic and electrical applications. Typical uses include consumer electronics, automotive systems, and industrial equipment.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
30 - 26 |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Connector Type |
Plug |
| Contact Finish |
Phosphor bronze |
| Current maximum per contact |
4.5A |
| Delivery unit |
12000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
43031-0011 |
| Engineering Part No |
43031-0011 |
| Engineering Series Name |
MICRO-FIT MALE CR TE |
| Engineering Series No |
43031 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34; 33 |
| Gender |
Male |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
12000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.048/g |
| Packaging Type |
Bag |
| Plating min mating |
0.381µm |
| Plating min termination |
2.540µm |
| Primary pack qty |
2000 |
| Product name |
Micro-Fit 3.0 |
| Product number display |
430310011 |
| Product number hyphen |
43031-0011 |
| Product number sap |
0430310011 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
43031 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Test current |
8.5A |
| Upc |
800754369626 |
| Wire insulation diameter |
1.27mm max. |
| Wire size awg |
26, 28, 30 |