Molex 430300006 Micro-fit Female Crimp Terminal Gold Plated 26-30 AWG

MPN
430300006
Brand
Molex
EAN-13
2050009142124
Order Code
05-3633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.115
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,450 in stock

The Molex Crimp Contact 430300006 is a single-piece component designed for secure electrical connections. It is typically used in automotive, industrial, and consumer electronics applications. This part ensures reliable performance in high-density, power-intensive circuits.
Type Crimp contact
Pin or Socket Female
Wire Gauge 30 - 26
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze
Current maximum per contact 4.5A
Delivery unit 84000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 43030-0006
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 84000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.107/g
Packaging Type Tape on Full reel
Plating min mating 0.762µm
Plating min termination 2.540µm
Primary pack qty 12000
Product name Micro-Fit 3.0
Product number display 430300006
Product number hyphen 43030-0006
Product number sap 0430300006
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43030
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 8.5A
Upc 800754320993
Wire insulation diameter 1.27mm max.
Wire size awg 26, 28, 30

Reviews

Be the first to submit a review

Trustpilot