Molex 430300002 Micro-fit Terminal Female Gold Plated 20-24 AWG

MPN
430300002
Brand
Molex
EAN-13
2050009142100
Order Code
05-3627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.072
24000+ £0.064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,228 in stock

Molex's Micro Fit 430300002 is a crimp contact expertly designed for robust electrical connections. With high-density performance, it is ideal for use in compact spaces where efficient power transfer is needed. Suitable for harness manufacturers, this contact piece ensures reliability in both consumer electronics and automotive applications.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 20
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze
Current maximum per contact 7.0A
Delivery unit 84000
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 43030-0002
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 33; 34
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 84000
Misc Attribute MOL Power & Signal Sol.
Net weight 97.000/mg
Packaging Type Tape on Full reel
Plating min mating 0.381µm
Plating min termination 2.540µm
Primary pack qty 12000
Product name Micro-Fit 3.0
Product number display 430300002
Product number hyphen 43030-0002
Product number sap 0430300002
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43030
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 8.5A
Upc 800753683662
Wire insulation diameter 1.85mm max.
Wire size awg 20, 22, 24

Reviews

Be the first to submit a review

Trustpilot