Molex 430310010 Micro-fit Crimp Terminal Male Tin Plated 26-30 AWG

MPN
430310010
Brand
Molex
EAN-13
2050007112020
Order Code
05-3649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.191
1000+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 346 in stock

Molex 430310010 is a crimp contact, typically used to securely terminate wires. This component features high conductivity and robust construction, making it ideal for reliable electrical connections. It is commonly applied in various electronic and automotive assemblies for efficient signal transmission.
Type Crimp contact
Pin or Socket Male
Wire Gauge 30 - 26
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Plug
Contact Finish Phosphor bronze tin plated
Current maximum per contact 4.5A
Delivery unit 12000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 430310010
Engineering Series Name MICRO-FIT MALE CR TE
Engineering Series No 43031
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 12000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.061/g
Packaging Type Bag
Plating min mating 1.016µm
Plating min termination 1.016µm
Primary pack qty 2000
Product name Micro-Fit 3.0
Product number display 430310010
Product number hyphen 43031-0010
Product number sap 0430310010
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43031
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800754369602
Wire insulation diameter 1.27mm max.
Wire size awg 26, 28, 30

Reviews

Be the first to submit a review

Trustpilot