Molex 430310005 Micro-fit Crimp Terminal Male 26-30 AWG Gold Plated

MPN
430310005
Brand
Molex
EAN-13
2050009142155
Order Code
05-3646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.127
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,925 in stock

The Crimp Contact by Molex, part number 430310005, is designed for secure wire termination in electrical connectors. It features a robust construction for reliable performance in various electronic applications. Typical uses include automotive, industrial, and consumer electronics, where dependable wiring connections are critical.
Type Crimp contact
Pin or Socket Male
Wire Gauge 30 - 26
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Plug
Contact Finish Phosphor bronze
Current maximum per contact 4.5A
Delivery unit 84000
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 430310005
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 84000
Misc Attribute MOL Power & Signal Sol.
Net weight 93.300/mg
Packaging Type Tape on Full reel
Plating min mating 0.381µm
Plating min termination 2.540µm
Primary pack qty 12000
Product name Micro-Fit 3.0
Product number display 430310005
Product number hyphen 43031-0005
Product number sap 0430310005
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43031
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 8.5A
Upc 800754369497
Wire insulation diameter 1.27mm max.
Wire size awg 26, 28, 30

Reviews

Be the first to submit a review

Trustpilot