The Molex Crimp Contact, model 797580002, features a durable black assembly suitable for secure electrical connections. Manufactured by Molex, this component ensures reliable performance in various electronic and electrical applications. It is typically used in automotive harnesses, data communication installations, and consumer electronics to provide dependable connectivity.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Wire Gauge |
20 |
| Assembly configuration |
Pre-crimped Lead Only |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
150.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
1 |
| Circuits maximum |
1 |
| Color resin |
Black |
| Connector to connector |
Micro-Fit 3.0 Crimp Terminals |
| Connector Type |
Socket |
| Contact Finish |
Phosphor bronze tin plated |
| Delivery unit |
5000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering Series Name |
LEAD PRE CRIMP |
| Engineering Series No |
79758 |
| Factory colour |
Black |
| First published date |
2010-05-11 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keyword |
Pre-Crimped Leads |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
5000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
1.045/g |
| Packaging Type |
Bag |
| Product name |
Micro-Fit 3.0 |
| Product number display |
797580002 |
| Product number hyphen |
79758-0002 |
| Product number sap |
0797580002 |
| Reach status |
Not Contained per D(2022)9120-DC (17 Jan 2023) |
| Reference series |
79758 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Upc |
884982052659 |
| Wire cable type |
UL 1061 |
| Wire size awg |
20 |