Molex 462350003 Micro-fit Crimp Terminal Female Gold/nickel 26-30 AWG

MPN
462350003
Brand
Molex
EAN-13
2050009142278
Order Code
05-3752
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,934 in stock

Molex manufactures the 462350003 crimp contact, designed for reliable electrical connection. This component features gold plating for enhanced conductivity and corrosion resistance. It is typically used in telecommunications and data equipment applications.
Type Crimp contact
Pin or Socket Female
Wire Gauge 30 - 26
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Up to 50% reduction in mating force
Connector Type Socket
Contact Finish Cu-alloy, tin plated
Current maximum per contact 5.0A
Delivery unit 84000
Design registration eligibility true
Durability mating cycles max 40
ELV status Compliant per 2000/53/EC
Engineering number 46235-0003
First published date 2009-01-16
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 84000
Misc Attribute MOL Power & Signal Sol.
Net weight 62.400/mg
Packaging Type Tape on Full reel
Plating min mating 0.381µm
Plating min termination 2.540µm
Primary pack qty 12000
Product name Micro-Fit RMF
Product number display 462350003
Product number hyphen 46235-0003
Product number sap 0462350003
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 46235
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 5A
Upc 800756683508
Wire insulation diameter 1.27mm max.
Wire size awg 26, 28, 30

Reviews

Be the first to submit a review

Trustpilot