Molex 1727040002 D-sub Plug 15-pin Crimp Housing Black Insulator |
05-3038
|
|
Despatched within 4 working days - 149 in stock
|
3+ £1.88
Price per unit Ex VAT
|
Socket |
Crimp |
15 |
180° |
Straight |
|
Tin |
Compliant per SJ/T 11365-2006 |
0 |
15 |
Black |
2.84mm |
|
100 |
|
FL15S7-K121 |
|
FL15S7-K121 |
FCT GENERAL |
172704 |
Molex 1727040003 D-sub Plug 25-pin Crimp Male Black Insulator |
05-3039
|
|
Despatched within 4 working days - 90 in stock
|
2+ £1.95
Price per unit Ex VAT
|
Plug |
Crimp |
25 |
180° |
Straight |
|
Tin |
Compliant per SJ/T 11365-2006 |
0 |
25 |
Black |
2.84mm |
|
50 |
|
FL25P7-K120 |
|
FL25P7-K120 |
FCT GENERAL |
172704 |
Molex 1727040008 D-sub Plug 50-pin Crimp Female Black Housing |
05-3041
|
|
Despatched within 4 working days - 45 in stock
|
2+ £3.08
Price per unit Ex VAT
|
Socket |
Crimp |
50 |
180° |
Straight |
|
Tin |
Compliant per SJ/T 11365-2006 |
0 |
50 |
Black |
2.84mm |
|
50 |
|
FL50S7-K121 |
|
FL50S7-K121 |
FCT GENERAL |
172704 |
Molex 1727040009 D-sub Plug 9-pin Male Crimp Housing Black 1Pc |
05-3042
|
|
Despatched within 4 working days - 160 in stock
|
2+ £1.64
Price per unit Ex VAT
|
Plug |
Crimp |
9 |
180° |
Straight |
|
Tin |
Compliant per SJ/T 11365-2006 |
0 |
9 |
Black |
2.84mm |
|
100 |
|
FL09P7-K120 |
|
FL09P7-K120 |
FCT GENERAL |
172704 |
Molex 1731070060 D-sub Plug 7 Pins Gold Plating Green Insulator |
05-3075
|
|
Despatched within 4 working days - 26 in stock
|
1+ £4.74
Price per unit Ex VAT
|
Socket |
Soldering |
7 |
180° |
Straight |
|
Gold on nickel |
50 Image per SJ/T 11365-2006 |
5 |
7 |
Green |
2.84mm |
Copper alloy |
100 |
7.5A |
FM7W2S-K121 |
|
FM7W2S-K121 |
FCT MIXED LAYOUT |
173107 |
Molex 1731070062 D-sub Plug 9 Pins Female Gold-plated Solder Cup |
05-3076
|
|
Despatched within 4 working days - 107 in stock
|
1+ £6.33
Price per unit Ex VAT
|
Socket |
Soldering |
9 |
180° |
Straight |
|
Gold on nickel |
Not Relevant |
5 |
9 |
Green |
2.84mm |
Copper alloy |
50 |
7.5A |
FM9W4S-K121 |
|
FM9W4S-K121 |
FCT MIXED LAYOUT |
173107 |
Molex 1731090035 D-sub Plug Male Crimp 15 Pins High-density Housing |
05-3080
|
|
Despatched within 4 working days - 114 in stock
|
2+ £1.76
Price per unit Ex VAT
|
Plug |
Crimp |
15 |
180° |
Straight |
|
|
Not Relevant |
0 |
15 |
Black |
1.98mm |
|
100 |
|
FL09-15P7 |
|
FL09-15P7 |
FCT D-SUBS |
173109 |
Molex 1731120061 D-sub Plug Size 2 Female Dust Cap 4-40 Unc Screws |
05-3108
|
|
|
1+ £5.18
Price per unit Ex VAT
|
Plug |
BackShell Mounting |
|
180° |
|
Dust Cap |
|
50 Image per SJ/T 11365-2006 |
|
|
|
|
|
200 |
|
FSSK2P |
|
FSSK2P |
FCT ACCESSORIES |
173112 |
Molex 1731130058 D-sub Male Plug 15-pin Solder Cup Gold-plated |
05-3117
|
|
Despatched within 4 working days - 215 in stock
|
3+ £1.53
Price per unit Ex VAT
|
Plug |
Soldering |
15 |
180° |
Straight |
|
Gold on nickel |
Compliant per SJ/T 11365-2006 |
15 |
15 |
Black |
1.98mm |
Copper alloy |
200 |
3.0A |
CT09-15P |
|
CT09-15P |
FCT HD D-SUB |
173113 |
Molex 1731130059 D-sub Plug 15 Pins Female Gold Plating Solder Cup |
05-3118
|
|
Despatched within 4 working days - 107 in stock
|
3+ £1.58
Price per unit Ex VAT
|
Socket |
Soldering |
15 |
180° |
Straight |
|
Gold on nickel |
Compliant per SJ/T 11365-2006 |
15 |
15 |
Black |
1.98mm |
Copper alloy |
200 |
3.0A |
CT09-15S |
|
CT09-15S |
FCT HD D-SUB |
173113 |
Molex 1731130133 D-sub Plug 15-pin Soldering Gold Plated Right-angle |
05-3122
|
|
Despatched within 4 working days - 3 in stock
|
2+ £1.66
Price per unit Ex VAT
|
Socket |
Soldering |
15 |
90° |
Right-Angle |
|
Gold on nickel |
50 Image per SJ/T 11365-2006 |
15 |
15 |
Black |
1.98mm |
Copper alloy |
400 |
3.0A |
CT09-15S5-L228 |
|
CT09-15S5-L228 |
FCT HD D-SUB |
173113 |
Molex 1731130182 D-sub Plug 15 Pins Right-angle Gold-plated PCBs |
05-3124
|
|
Despatched within 4 working days - 7 in stock
|
1+ £5.16
Price per unit Ex VAT
|
Plug |
Soldering |
15 |
90° |
Right-Angle |
|
Gold on nickel |
50 Image per SJ/T 11365-2006 |
15 |
15 |
Black |
1.98mm |
Copper alloy |
200 |
3.0A |
CT09-15P5-L228 |
10 |
CT09-15P5-L228 |
FCT HD D-SUB |
173113 |