Molex 1727040008 D-sub Plug 50-pin Crimp Female Black Housing

MPN
1727040008
Brand
Molex
EAN-13
2050007095651
Order Code
05-3041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Molex 1727040008 D-SUB plug is a 50-pin connector designed for crimp terminations, providing reliable connectivity in electronic applications. Manufactured by Molex, this D-SUB connector is typically used in data communication interfaces and industrial equipment. Its robust design ensures efficient performance and secure connections in various electrical projects.
Type D-SUB plug
Plug / Socket Socket
Mounting Type Crimp
No. of Ways 50
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 0
Circuits maximum 50
Color resin Black
CS 2.84mm
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering number FL50S7-K121
Engineering Part No FL50S7-K121
Engineering Series Name FCT GENERAL
Engineering Series No 172704
Factory colour Black
First published date 2018-04-26
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Not Reviewed per IEC 61249-2-21
IP Rating IP20
Magnetic Yes
Material resin PBT
Material shell Steel
Material type Finished Goods
Minimum line quantity 200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 14.600/g
No. of Rows 3
Number of pins 50
Number of Rows 3
Packaging Type Carton
Panel mount Rear
Panel mount method Flange
Pcb locator No
Pcb retention No
Pitch mating interface 2.84mm
Pitch termination interface 2.84mm
Plating shell Tin
Polarized to mating part Yes
Polarized to pcb No
Ports 1
Product name FCT Products
Product number display 1727040008
Product number hyphen 172704-0008
Product number sap 1727040008
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 172704
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -55° - +115°C
Temperature range operating -55° to +125°C
Termination Style Crimp
Upc 889056019095
Waterproof dustproof No
Waterproof dustproof type IP20

Reviews

Be the first to submit a review

Trustpilot