Molex 1731090035 D-sub Plug Male Crimp 15 Pins High-density Housing

MPN
1731090035
Brand
Molex
EAN-13
2050007096429
Order Code
05-3080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Molex 1731090035 is a D-sub plug connector featuring 15 pins designed for crimping, suitable for reliable data and signal transmission. Manufactured by Molex, it assures high-quality electrical performance and durability. Common applications include computer interfaces, industrial equipment, and communications devices.
Type D-SUB plug
Plug / Socket Plug
Mounting Type Crimp
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Circuits loaded 0
Circuits maximum 15
Color resin Black
CS 1.98mm
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FL09-15P7
Engineering Part No FL09-15P7
Engineering Series Name FCT D-SUBS
Engineering Series No 173109
Factory colour Black
First published date 2017-06-30
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Relevant
IP Rating IP20
Magnetic Yes
Material resin PBT
Material shell Steel
Material type Finished Goods
Mating cycles 500
Minimum line quantity 200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 4.300/g
No. of Rows 3
Number of pins 15
Number of Rows 3
Packaging Type Carton
Panel mount Rear
Panel mount method Flange
Pcb locator No
Pcb retention No
Pitch mating interface 1.98mm
Pitch termination interface 1.98mm
Plating shell Tin
Polarized to mating part Yes
Ports 1
Product name FCT Products
Product number display 1731090035
Product number hyphen 173109-0035
Product number sap 1731090035
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 173109
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -55° - +105 °C.°C
Temperature range operating -55° to +105°C
Termination Style Crimp
Upc 889056291194
Waterproof dustproof No
Waterproof dustproof type IP20
Wire size awg 22, 24, 26, 28

Reviews

Be the first to submit a review

Trustpilot