Molex 1731130182 D-sub Plug 15 Pins Right-angle Gold-plated PCBs

MPN
1731130182
Brand
Molex
EAN-13
2050007102366
Order Code
05-3124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Molex 1731130182 D-sub plug features 15 pins and is designed for soldering connections, making it suitable for reliable and secure electronic interfaces. This connector is commonly used in telecommunications, computer equipment, and industrial machinery. It is supplied individually, packaged in trays for safe transport and storage.
Type D-SUB plug
Plug / Socket Plug
Mounting Type Soldering
No. of Ways 15
Mounting Direction Right-Angle
Connection Angle 90°
Plating Material Gold on nickel
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Circuits loaded 15
Circuits maximum 15
Color resin Black
Contact Material Copper alloy
CS 1.98mm
Current maximum per contact 3.0A
Delivery unit 200
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number CT09-15P5-L228
Engineering Part No CT09-15P5-L228
Engineering Series Name FCT HD D-SUB
Engineering Series No 173113
Factory colour Black
First published date 2019-06-07
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Reviewed per IEC 61249-2-21
IP Rating IP20
Magnetic Yes
Material contact Copper Alloy
Material resin PBT
Material shell Steel
Material type Finished Goods
Mating cycles 50
Max cycles at max process temperature 1
Minimum line quantity 200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 11.000/g
No. of Rows 3
Number of pins 15
Number of Rows 3
Packaging Type Tray
Panel mount Rear
Panel mount method Thread-In
Pc tail length 9.55mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 1.98mm
Pitch termination interface 2.54mm
Plating shell Nickel
Polarized to mating part Yes
Polarized to pcb Yes
Ports 1
Primary pack qty 100
Process temperature max c 270
Product name FCT Products
Product number display 1731130182
Product number hyphen 173113-0182
Product number sap 1731130182
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 173113
Ro h s status Not Compliant per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -55° - +105 °C.°C
Temperature range operating -55° to +105°C
Termination Style Through Hole
Upc 191128256810
Waterproof dustproof No
Waterproof dustproof type IP20

Reviews

Be the first to submit a review

Trustpilot