Molex 1727040009 D-sub Plug 9-pin Male Crimp Housing Black 1Pc

MPN
1727040009
Brand
Molex
EAN-13
2050007095668
Order Code
05-3042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 250 in stock

The Molex 1727040009 D-SUB plug is a 9-pin connector featuring a crimp termination style, designed for reliable electrical connections. Manufactured by Molex, this component is typically used in data communications and industrial equipment. Its robust construction makes it suitable for applications requiring secure and stable interfacing.
Type D-SUB plug
Plug / Socket Plug
Mounting Type Crimp
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 0
Circuits maximum 9
Color resin Black
CS 2.84mm
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FL09P7-K120
Engineering Part No FL09P7-K120
Engineering Series Name FCT GENERAL
Engineering Series No 172704
Factory colour Black
First published date 2018-04-26
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP20
Magnetic Yes
Material resin PBT
Material shell Steel
Material type Finished Goods
Minimum line quantity 200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 4.600/g
No. of Rows 2
Number of pins 9
Number of Rows 2
Packaging Type Carton
Panel mount Rear
Panel mount method Flange
Pcb locator No
Pcb retention No
Pitch mating interface 2.84mm
Pitch termination interface 2.84mm
Plating shell Tin
Polarized to mating part Yes
Polarized to pcb No
Ports 1
Product name FCT Products
Product number display 1727040009
Product number hyphen 172704-0009
Product number sap 1727040009
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)6375-DC (05 Nov 2025)
Reference series 172704
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -55° - +115°C
Temperature range operating -55° to +125°C
Termination Style Crimp
Upc 889056019101
Waterproof dustproof No
Waterproof dustproof type IP20

Reviews

Be the first to submit a review

Trustpilot