The Molex 1731120061 is a D-SUB plug featuring a nine-pin configuration, commonly used for data or signal connection applications. It is a robust and reliable connector, suitable for computer and telecommunications interfaces. This D-SUB plug is ideal for environments requiring secure connections and efficient signal transmission.
| Type |
D-SUB plug |
| Plug / Socket |
Plug |
| Mounting Type |
BackShell Mounting |
| Connection Angle |
180° |
| Accessory Type |
Dust Cap |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Delivery unit |
200 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
FSSK2P |
| Engineering Part No |
FSSK2P |
| Engineering Series Name |
FCT ACCESSORIES |
| Engineering Series No |
173112 |
| First published date |
2019-04-26 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Reviewed per IEC 61249-2-21 |
| IP Rating |
IP20 |
| Magnetic |
Yes |
| Material body |
Zinc Die Cast |
| Material screw |
Tin-plated Brass |
| Material type |
Finished Goods |
| Minimum line quantity |
200 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
13.800/g |
| Number of screws |
2 |
| Packaging Type |
Bag |
| Plating dust cap |
Nickel |
| Primary pack qty |
200 |
| Product name |
FCT Products |
| Product number display |
1731120061 |
| Product number hyphen |
173112-0061 |
| Product number sap |
1731120061 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) |
| Reference series |
173112 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Shield Type |
Solid Metal |
| Shielded |
Yes |
| Taxonomy |
D-Sub Accessories |
| Thread Size |
4-40 UNC |
| Thread Type |
Standard |
| Upc |
889056323031 |