Molex 1731130058 D-sub Male Plug 15-pin Solder Cup Gold-plated

MPN
1731130058
Brand
Molex
EAN-13
2050007102281
Order Code
05-3117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

The Molex 1731130058 D-sub plug features 15 pins and is designed for soldering, making it suitable for reliable data transmission in electronic equipment. Known for its durability, this D-sub connector is commonly used in telecommunications and computer interfaces. Its robust construction ensures longevity and steady performance in various industrial applications.
Type D-SUB plug
Plug / Socket Plug
Mounting Type Soldering
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 15
Circuits maximum 15
Color resin Black
Contact Material Copper alloy
CS 1.98mm
Current maximum per contact 3.0A
Delivery unit 200
Design registration eligibility true
ELV status Not Relevant
Engineering number CT09-15P
Engineering Part No CT09-15P
Engineering Series Name FCT HD D-SUB
Engineering Series No 173113
Factory colour Black
First published date 2019-05-24
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Reviewed per IEC 61249-2-21
IP Rating IP20
Magnetic Yes
Material contact Copper Alloy
Material resin PBT
Material shell Steel
Material type Finished Goods
Mating cycles 50
Minimum line quantity 200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 5.000/g
No. of Rows 3
Number of pins 15
Number of Rows 3
Packaging Type Tray
Panel mount Rear
Panel mount method Flange
Pcb locator No
Pcb retention No
Pitch mating interface 1.98mm
Pitch termination interface 1.98mm
Plating shell Nickel
Polarized to mating part Yes
Ports 1
Primary pack qty 50
Product name FCT Products
Product number display 1731130058
Product number hyphen 173113-0058
Product number sap 1731130058
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 173113
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -55° - +105 °C.°C
Temperature range operating -55° to +105°C
Termination Style Solder Cup
Upc 889056324410
Waterproof dustproof No
Waterproof dustproof type IP20
Wire size awg 22

Reviews

Be the first to submit a review

Trustpilot