Molex 1727040003 D-sub Plug 25-pin Crimp Male Black Insulator

MPN
1727040003
Brand
Molex
EAN-13
2050007095620
Order Code
05-3039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Molex 1727040003 D-sub plug is a connector with 25 crimp-style pins, ideal for secure data transmission. Typically used in computer and telecommunications applications, this D-sub connector is housed in a carton for easy handling. Its robust design ensures reliable connectivity in various electronic systems.
Type D-SUB plug
Plug / Socket Plug
Mounting Type Crimp
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 0
Circuits maximum 25
Color resin Black
CS 2.84mm
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering number FL25P7-K120
Engineering Part No FL25P7-K120
Engineering Series Name FCT GENERAL
Engineering Series No 172704
Factory colour Black
First published date 2018-04-26
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Reviewed per IEC 61249-2-21
IP Rating IP20
Magnetic Yes
Material resin PBT, Polyamide
Material shell Steel
Material type Finished Goods
Minimum line quantity 200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 8.400/g
No. of Rows 2
Number of pins 25
Number of Rows 2
Packaging Type Carton
Panel mount Rear
Panel mount method Flange
Pcb locator No
Pcb retention No
Pitch mating interface 2.84mm
Pitch termination interface 2.84mm
Plating shell Tin
Polarized to mating part Yes
Ports 1
Product name FCT Products
Product number display 1727040003
Product number hyphen 172704-0003
Product number sap 1727040003
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 172704
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature Range -55° - +115°C
Temperature range operating -55° to +115°C
Termination Style Crimp
Upc 889056019040
Waterproof dustproof No
Waterproof dustproof type IP20
Wire size awg 18, 20, 22, 24, 26, 28

Reviews

Be the first to submit a review

Trustpilot