Metabo 626883000 Equipment case ABS 396x296x145 mm 1pc |
05-2348
|
|
Despatched within 4 working days - 25 in stock
|
1+ £31.60
Price per unit Ex VAT
|
145mm |
396mm |
296mm |
Green/Red |
(L x W x H) 396 x 296 x 145 mm |
metaBox |
|
|
1.57kg |
Equipment case |
Acrylonitrile butadiene styrene |
Metabo 626884000 Equipment case ABS 496x296x145 mm |
05-2349
|
|
Despatched within 4 working days - 9 in stock
|
1+ £37.63
Price per unit Ex VAT
|
145mm |
496mm |
296mm |
Green/Red |
(L x W x H) 496 x 296 x 145 mm |
metaBox |
|
|
1.85kg |
Equipment case |
Acrylonitrile butadiene styrene |
Metabo 626887000 metaBOX Equipment Case 396x296x215 mm Green/Red |
05-2351
|
|
Despatched within 4 working days - 23 in stock
|
1+ £35.82
Price per unit Ex VAT
|
215mm |
396mm |
296mm |
Green |
(L x W x H) 396 x 296 x 215 mm |
metaBox |
Green/red |
|
1.92kg |
Equipment case |
Acrylonitrile butadiene styrene |
Metabo 626888000 Metabox equipment case ABS green/red 396x340x296mm |
05-2352
|
|
Despatched within 4 working days - 34 in stock
|
1+ £49.85
Price per unit Ex VAT
|
296mm |
396mm |
340mm |
Green/Red |
(L x W x H) 396 x 340 x 296 mm |
metaBox |
Green/red |
|
2.51kg |
Equipment case |
Acrylonitrile butadiene styrene |
Metabo 626889000 Equipment case ABS 496x296x165mm 1pc |
05-2353
|
|
Despatched within 4 working days - 34 in stock
|
1+ £28.32
Price per unit Ex VAT
|
165mm |
496mm |
296mm |
Green/Red |
(L x W x H) 496 x 296 x 165 mm |
metaBox |
|
|
1.95kg |
Equipment case |
Acrylonitrile butadiene styrene |
Metabo 626890000 metaBOX 165L equipment case green/red 496x296x165mm |
05-2354
|
|
Despatched within 4 working days - 72 in stock
|
1+ £32.00
Price per unit Ex VAT
|
165mm |
496mm |
296mm |
Green |
(L x W x H) 496 x 296 x 165 mm |
metaBox |
Green/red |
|
2.29kg |
Equipment case |
Acrylonitrile butadiene styrene |
Metabo 626897000 metaBOX 118 organiser robust ABS green 396x118x296mm |
05-2356
|
|
|
1+ £52.53
Price per unit Ex VAT
|
118mm |
296mm |
396mm |
Green |
(W x H x D) 396 x 118 x 296 mm |
|
|
8.4l |
1.3kg |
Equipment case |
Acrylonitrile butadiene styrene |