Metabo 626888000 Metabox equipment case ABS green/red 396x340x296mm

Image Representative of Range

Metabo 626888000 Metabox equipment case ABS green/red 396x340x296mm

MPN
626888000
Brand
Metabo
EAN-13
4061792189188
Order Code
05-2352
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £49.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Metabo Metabox 340 is an equipment case designed for tool storage, made from durable acrylonitrile butadiene styrene. With dimensions of 396 x 340 x 296 mm, it features a green and red finish. This case is ideal for securely transporting and organising tools on-site or in workshops.
Type Equipment case
Height 296mm
Length 396mm
Width 340mm
Colour Green/Red
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 396 x 340 x 296 mm
Factory colour Green/red
Series metaBox
Weight 2.51kg

Reviews

Be the first to submit a review

Trustpilot