Metabo 626883000 Equipment case ABS 396x296x145 mm 1pc

Image Representative of Range

Metabo 626883000 Equipment case ABS 396x296x145 mm 1pc

MPN
626883000
Brand
Metabo
EAN-13
4061792189140
Order Code
05-2348
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.03 £31.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Metabo 626883000 equipment case is made from durable acrylonitrile butadiene styrene. Measuring 396 x 296 x 145 mm, it is ideal for organising and storing various tools securely. This equipment case is typically used for professional tool storage and transport.
Type Equipment case
Height 145mm
Length 396mm
Width 296mm
Colour Green/Red
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 396 x 296 x 145 mm
Series metaBox
Weight 1.57kg

Reviews

Be the first to submit a review

Trustpilot