Metabo 626890000 metaBOX 165L equipment case green/red 496x296x165mm

MPN
626890000
Brand
Metabo
EAN-13
4061792189508
Order Code
05-2354
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Metabo metaBOX 165 L is a durable equipment case constructed from acrylonitrile butadiene styrene, featuring dimensions of 496 x 296 x 165 mm. It is designed for tool storage and is coloured green and red for easy identification. This equipment case is ideal for protecting and organising tools in workshops or on job sites.
Type Equipment case
Height 165mm
Length 496mm
Width 296mm
Colour Green
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 496 x 296 x 165 mm
Factory colour Green/red
Series metaBox
Weight 2.29kg

Reviews

Be the first to submit a review

Trustpilot