Metabo 626884000 Equipment case ABS 496x296x145 mm

Image Representative of Range

Metabo 626884000 Equipment case ABS 496x296x145 mm

MPN
626884000
Brand
Metabo
EAN-13
4061792189157
Order Code
05-2349
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £37.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Metabo 626884000 equipment case is made of durable acrylonitrile butadiene styrene and measures 496 x 296 x 145 mm. It is designed for tool storage and protection, suitable for both professionals and DIY enthusiasts. This case is ideal for securely transporting various tools and equipment.
Type Equipment case
Height 145mm
Length 496mm
Width 296mm
Colour Green/Red
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 496 x 296 x 145 mm
Series metaBox
Weight 1.85kg

Reviews

Be the first to submit a review

Trustpilot