Metabo 626897000 metaBOX 118 organiser robust ABS green 396x118x296mm

MPN
626897000
Brand
Metabo
EAN-13
4061792197909
Order Code
05-2356
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £52.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Metabo metaBOX 118 Organizer is a durable equipment case made from acrylonitrile butadiene styrene, offering robust tool storage in an organised manner. This green and black case measures 396 x 118 x 296 mm, providing ample space for securely storing and transporting various tools and equipment. It is ideal for professionals and hobbyists needing reliable storage and portability for their equipment.
Type Equipment case
Height 118mm
Length 296mm
Width 396mm
Colour Green
Material Acrylonitrile butadiene styrene
Dim (W x H x D) 396 x 118 x 296 mm
Volume 8.4l
Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot