Metabo 626887000 metaBOX Equipment Case 396x296x215 mm Green/Red

MPN
626887000
Brand
Metabo
EAN-13
4061792189539
Order Code
05-2351
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £36.30 £36.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Metabo 626887000 Equipment case is a durable tool storage solution made from acrylonitrile butadiene styrene. Its compact dimensions of 396 x 296 x 215 mm make it ideal for organising and transporting tools efficiently. This green/red case is typically used by professionals who require portable and reliable equipment storage.
Type Equipment case
Height 215mm
Length 396mm
Width 296mm
Colour Green
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 396 x 296 x 215 mm
Factory colour Green/red
Series metaBox
Weight 1.92kg

Reviews

Be the first to submit a review

Trustpilot