Metabo 626889000 Equipment case ABS 496x296x165mm 1pc

Image Representative of Range

Metabo 626889000 Equipment case ABS 496x296x165mm 1pc

MPN
626889000
Brand
Metabo
EAN-13
4061792189195
Order Code
05-2353
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Metabo equipment case is made from durable acrylonitrile butadiene styrene and measures 496 x 296 x 165 mm. It is ideal for tool storage and protecting equipment. This robust case is perfect for professionals who need reliable and portable storage solutions.
Type Equipment case
Height 165mm
Length 496mm
Width 296mm
Colour Green/Red
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 496 x 296 x 165 mm
Series metaBox
Weight 1.95kg

Reviews

Be the first to submit a review

Trustpilot