Mean Well ELG-100-24AB-3Y ELG series LED driver 96W constant voltage |
05-0443
|
|
Available to back orderBack-order availability date - 26/10/2026
|
1+ £33.94
Price per unit Ex VAT
|
21.6V DC |
96W |
IP65 |
4A |
Constant voltage |
2A |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 199 x 63 x 35.5 mm |
35.5mm |
199mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
I |
Mean Well ELG-100-36AB-3Y LED driver 95.76W dimmable surge protection |
05-0446
|
|
Available to back orderBack order, lead time 10 days
|
1+ £49.96
Price per unit Ex VAT
|
32.4V DC |
95.76W |
IP65 |
2.66A |
Constant voltage |
1.33A |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 199 x 63 x 35.5 mm |
35.5mm |
199mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
I |
Mean Well ELG-100-48AB-3Y elg series LED driver 96W 3-in-1 dimmable |
05-0447
|
|
Available to back orderBack-order availability date - 26/10/2026
|
1+ £33.94
Price per unit Ex VAT
|
43.2V DC |
96W |
IP65 |
2A |
Constant voltage |
1A |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 199 x 63 x 35.5 mm |
35.5mm |
199mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
I |
Mean Well ELG-100-C1050B-3Y ELG series LED driver 99.75W 1050mA dimmable |
05-0448
|
|
Available to back orderBack-order availability date - 26/10/2026
|
1+ £33.16
Price per unit Ex VAT
|
48V DC |
99.75W |
IP67 |
1050mA |
Constant current |
1.05A |
CE, CB, MM, SELV, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 199 x 63 x 35.5 mm |
35.5mm |
199mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
I |
Mean Well ELG-100-C1050DA-3Y ELG series LED driver 99.75W DALI dimmable |
05-0449
|
|
Available to back orderBack-order availability date - 26/10/2026
|
1+ £36.57
Price per unit Ex VAT
|
48V DC |
99.75W |
IP67 |
1050mA |
Constant current |
1.05A |
CE, CB, MM, SELV, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 199 x 63 x 35.5 mm |
35.5mm |
199mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
I |
Mean Well ELG-100-C700B-3Y ELG series LED driver 100W 700mA 3-in-1 dimmer |
05-0450
|
|
Available to back orderBack-order availability date - 26/10/2026
|
1+ £33.16
Price per unit Ex VAT
|
71V DC |
100.1W |
IP67 |
700mA |
Constant current |
700mA |
CE, CB, MM, SELV, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 199 x 63 x 35.5 mm |
35.5mm |
199mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
I |
Mean Well ELG-100-C700DA-3Y ELG series LED driver 100.1W 700mA DALI dimmable |
05-0451
|
|
Available to back orderBack-order availability date - 26/10/2026
|
1+ £36.57
Price per unit Ex VAT
|
71V DC |
100.1W |
IP67 |
700mA |
Constant current |
700mA |
CE, CB, MM, SELV, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 199 x 63 x 35.5 mm |
35.5mm |
199mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
I |