Mean Well ELG-100-C700B-3Y ELG series LED driver 100W 700mA 3-in-1 dimmer

MPN
ELG-100-C700B-3Y
Brand
Mean Well
EAN-13
4021087038515
Order Code
05-0450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-100-C700B-3Y LED driver is a constant current power supply that delivers 100.1 W at 700 mA with a voltage range of 71 to 143 V DC. It features a 3-in-1 dimmer, is dimmable, and suitable for flammable surfaces, making it ideal for use on furniture and outdoor applications. It includes a PFC circuit and surge protection, ensuring reliable performance in various environments.
Type LED driver
Output Voltage 71V DC
Max Output Power 100.1W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 199 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 199mm
Max. output current 700mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Protection Class I
Test mark CE, CB, MM, SELV, UL, ENEC
Weight 850g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot