Mean Well ELG-100-24AB-3Y ELG series LED driver 96W constant voltage

MPN
ELG-100-24AB-3Y
Brand
Mean Well
EAN-13
4021087050579
Order Code
05-0443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-100-24AB-3Y LED driver is a constant voltage power supply with a rating of 96 W and an output range of 21.6 - 26.4 V DC at 2 - 4 A. It features a 3-in-1 dimmer, surge protection, and is suitable for use on furniture and flammable surfaces. This dimmable, adjustable LED driver, with a PFC circuit, is designed for outdoor use, making
Type LED driver
Output Voltage 21.6V DC
Max Output Power 96W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 199 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 199mm
Max. output current 4A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 850g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot