Mean Well ELG-100-C1050DA-3Y ELG series LED driver 99.75W DALI dimmable

MPN
ELG-100-C1050DA-3Y
Brand
Mean Well
EAN-13
4021087038522
Order Code
05-0449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-100-C1050DA-3Y LED driver provides a constant current output of 1050 mA and supports a voltage range of 48 - 95 V DC. This outdoor-rated, dimmable power supply includes features like a PFC circuit, surge protection, and overvoltage protection, making it suitable for use on flammable surfaces and approved for furniture applications. It is ideal for controlling LED lighting in various environments, offering reliable performance for both indoor and
Type LED driver
Output Voltage 48V DC
Max Output Power 99.75W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 199 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 199mm
Max. output current 1050mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.05A
Protection Class I
Test mark CE, CB, MM, SELV, UL, ENEC
Weight 850g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot