Mean Well ELG-100-48AB-3Y elg series LED driver 96W 3-in-1 dimmable

MPN
ELG-100-48AB-3Y
Brand
Mean Well
EAN-13
4021087050548
Order Code
05-0447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

Mean Well's ELG-100-48AB-3Y is a dimmable LED driver with a constant voltage of 96 W, operating at 43.2 - 52.8 V DC and 1 - 2 A. Its features include surge protection, adjustable current, a PFC circuit, and suitability for outdoor use and flammable surfaces, making it ideal for lighting applications on furniture and outdoor environments. It is engineered for reliability with overvoltage protection and 3-in
Type LED driver
Output Voltage 43.2V DC
Max Output Power 96W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 199 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 199mm
Max. output current 2A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 850g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot