Mean Well ELG-100-C700DA-3Y ELG series LED driver 100.1W 700mA DALI dimmable

MPN
ELG-100-C700DA-3Y
Brand
Mean Well
EAN-13
4021087038508
Order Code
05-0451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The mean well ELG-100-C700DA-3Y is a LED driver that provides a constant current of 700 mA with a power output of 100.1 W and a voltage range of 71 - 143 V DC, suitable for use on flammable surfaces and furniture. It features a PFC circuit, surge protection, overvoltage protection, and is dimmable, making it ideal for outdoor lighting applications. This LED driver is also approved for DALI systems,
Type LED driver
Output Voltage 71V DC
Max Output Power 100.1W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 199 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 199mm
Max. output current 700mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Protection Class I
Test mark CE, CB, MM, SELV, UL, ENEC
Weight 850g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot