Manhattan 152389 USB cable USB 2.0 A-B plug 15m Black Round with LED |
16-8779
|
|
|
1+ £20.93
Price per unit Ex VAT
|
15.00m |
USB 2.0 A male |
USB B |
Black |
28 |
|
|
|
CE\nFCC\nUSB 2.0 |
Male |
Male/Male |
|
Copper |
|
|
|
Polybag |
|
Black |
|
Manhattan 308519 USB cable USB 2.0 A plug to socket 1m Black Metal foil shield |
16-8807
|
|
Despatched within 3 working days - 64 in stock
|
1+ £1.47
Price per unit Ex VAT
|
1.00m |
USB 2.0 A male |
USB A |
Black |
28 |
28 |
|
Polyvinyl chloride (PVC) |
UL 2725\nUSB 2.0 |
Female |
Male/Female |
Gold |
Copper |
|
Yes |
|
Polybag |
|
Black |
|
Manhattan 333405 USB cable USB 2.0 USB-A to USB-B Silver 1.80 m |
16-8809
|
|
Despatched within 3 working days - 38 in stock
|
1+ £1.55
Price per unit Ex VAT
|
1.80m |
USB 2.0 A |
USB B |
Silver |
28 |
28 |
|
Polyvinyl chloride (PVC) |
UL 2725\nUSB 2.0 |
Male |
|
Gold |
Copper |
No |
Yes |
2.5 W @ 5 V / 0.5 A |
Polybag |
|
Silver |
|
Manhattan 337779 USB cable USB 2.0 USB-A to USB-B Black 5m |
16-8810
|
|
Despatched within 3 working days - 103 in stock
|
1+ £2.46
Price per unit Ex VAT
|
5.00m |
USB 2.0 A |
USB B |
Black |
28 |
28 |
|
Polyvinyl chloride (PVC) |
UL 2725\nUSB 2.0 |
Male |
|
Gold |
Copper |
|
Yes |
2.5 W @ 5 V / 0.5 A |
Polybag |
190mm |
Black |
15mm |
Manhattan 353892 USB 2.0 cable USB-A to USB-A 1m Black Gold connectors |
16-8815
|
|
Despatched within 3 working days - 130 in stock
|
1+ £2.18
Price per unit Ex VAT
|
1.00m |
USB 2.0 A |
USB A |
Black |
28 |
28 |
|
Polyvinyl chloride (PVC) |
UL 2725\nConnectors |
Male |
Male/Male |
Gold |
Copper |
|
Yes |
|
Polybag |
|
Black |
|
Manhattan 354912 USB cable USB-A to USB-C Black 0.50 m |
16-8830
|
|
Despatched within 4 working days - 133 in stock
|
2+ £2.73
Price per unit Ex VAT
|
0.50m |
USB A |
USB C male |
Black |
22/26 |
26/22 |
Black |
Polyvinyl chloride (PVC) |
|
Male |
|
Nickel |
CCA |
|
Yes |
15 W @ 5 V / 3 A |
|
|
Black |
|
Manhattan 355247 USB cable USB 2.0 USB-C plug USB-C plug 2m Black |
16-8835
|
|
Despatched within 4 working days - 174 in stock
|
1+ £6.10
Price per unit Ex VAT
|
2.00m |
USB-C |
USB C male |
Black |
30 |
30 |
|
Polyvinyl chloride (PVC) |
USB 2.0 |
Male |
|
Nickel |
CCA |
|
Yes |
100 W @ 20 V / 5.0 A |
Polybag |
|
Black |
|
Manhattan 374507 USB cable USB 2.0 USB-A to USB-B 0.50m Black Metal foil shield |
16-8849
|
|
Despatched within 3 working days - 124 in stock
|
1+ £1.65
Price per unit Ex VAT
|
0.50m |
USB 2.0 A |
USB B |
Black |
28 |
28 |
|
Polyvinyl chloride (PVC) |
UL 2725\nUSB 2.0 |
Male |
Male/Male |
Gold |
Copper |
|
Yes |
|
Polybag |
|
Black |
|