Manhattan 333405 USB cable USB 2.0 USB-A to USB-B Silver 1.80 m

MPN
333405
Brand
Manhattan
EAN-13
0766623333405
Order Code
16-8809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

Manhattan 333405 is a high-quality USB cable assembly designed to ensure reliable connections with its robust USB 2.0 specification. This cable facilitates data transfer and power supply between devices equipped with USB-A and USB-B ports, featuring a length of 1.80 metres to suit a variety of setups. The silver-coloured cable is constructed to deliver durability and consistent performance, making it suitable for engineering applications such as interfacing peripherals like printers or scanners with computers or other host devices. Its adherence to the USB 2.0 standard ensures compatibility with common legacy devices, while the USB-A to USB-B configuration caters to typical industrial and office environments where such connections are frequently required.
Cable Length 1.80m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Silver
Type USB 2.0
AWG 28
AWG wire size 28
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification UL 2725\nUSB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
DC-in jack No
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Max. power 2.5 W @ 5 V / 0.5 A
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Package Type Polybag
Product colour Silver
Product Type USB cable
Quantity per pack 1 pc(s)
Shielding Shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector B
USB version USB 2.0
Weight 50g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot