Manhattan 353892 USB 2.0 cable USB-A to USB-A 1m Black Gold connectors

MPN
353892
Brand
Manhattan
EAN-13
0766623353892
Order Code
16-8815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 130 in stock

Manhattan 353892 is a USB 2.0 cable designed with USB-A to USB-A connectors, extending 1 metre in length, and is coloured black with gold-plated connectors. The cable is crafted to ensure reliable signal transmission, with gold-plated connectors providing enhanced corrosion resistance and better conductivity. The robust construction includes a metal foil shield for added protection against electromagnetic interference, making it ideal for data transfer applications where signal integrity is critical. Typical engineering applications include connecting external storage devices, peripherals, or computer systems that require a secure, reliable USB connection. The cable meets UL approval standards, ensuring compliance with safety and performance criteria.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28
AWG wire size 28
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification UL 2725\nConnectors
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector gender Male/Male
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Shielding Shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector A
USB version USB 2.0
Weight 90g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot