Manhattan 355247 USB cable USB 2.0 USB-C plug USB-C plug 2m Black

MPN
355247
Brand
Manhattan
EAN-13
0766623355247
Order Code
16-8835
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Manhattan 355247 is a USB cable assembly designed with dual USB-C plugs and conforms to the USB 2.0 standard, providing reliable data transfer capabilities for various devices. The cable, measuring 2 metres in length, is encased in a black outer jacket that ensures durability and flexibility for everyday use. Suitable for engineering applications such as connecting peripheral devices, charging mobile equipment, and synchronising data between USB-C equipped computers and devices, the 355247 facilitates optimal connectivity in both professional and personal settings. Its design is compatible with numerous USB-C devices, making it a versatile component in a wide range of electronic configurations and projects.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 30
AWG wire size 30
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Core Material CCA
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Max. power 100 W @ 20 V / 5.0 A
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector C
Type B USB 2.0 connector C
USB version USB 2.0
Weight 80g

Reviews

Be the first to submit a review

Trustpilot