Manhattan 308519 USB cable USB 2.0 A plug to socket 1m Black Metal foil shield

MPN
308519
Brand
Manhattan
EAN-13
0766623308519
Order Code
16-8807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 64 in stock

Manhattan 308519 is a USB cable assembly featuring a USB 2.0 Type A plug to socket configuration, with a one-metre length in black. This cable is designed with a metal foil shield to minimise electromagnetic interference and ensure reliable data transmission. It features gold-plated connectors that help maintain low signal loss and enhance durability. Suitable for applications requiring stable connections between USB devices, it serves well in data transfer tasks between a host computer and peripheral devices such as external hard drives or USB hubs. The cable is also UL-approved, ensuring compliance with safety and performance standards.
Cable Length 1.00m
Connector 1 USB 2.0 A male
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28
AWG wire size 28
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification UL 2725\nUSB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Gold
Connector gender Male/Female
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Shielding Shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 port A
USB version USB 2.0
Weight 30g

Reviews

Be the first to submit a review

Trustpilot